This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

VT227M010E5DRR0NB1VP0

Extended
Manufacturer
CX(Dongguan Chengxing Elec)
MFR.Part #
VT227M010E5DRR0NB1VP0
JLCPCB Part #
C3039801
Package
SMD,D6.3xL5.4mm
Description
-55℃~+105℃ 1000hrs@105℃ 10V 220uF 5.4mm 6.3mm ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 505

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 359

In-stock Item Pricing

Qty Unit Price
1+ $0.0402
200+ $0.0323
1000+ $0.0257
2000+ $0.0232
10000+ $0.0209
20000+ $0.0196

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons