
* Images are for reference only
KH-3.0AF90DIP-14.2JB-STM
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-3.0AF90DIP-14.2JB-STM
- JLCPCB Part #
- C3038681
- Package
- SMD
- Description
- 1 1,500 Cycles 14.2mm 1A 30V 9P Blue Female Surface Mount, Right Angle Type-A USB 3.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 81
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 79
In-stock Item Pricing
Qty Unit Price
1+
$0.0890
50+
$0.0869
200+
$0.0829
500+
$0.0816
Related Products
Welcome back, may I help you?