* Images are for reference only
B39321B3741H110
- Manufacturer
- QUALCOMM (RF FRONT-END (RFFE) FILTERS)
- MFR.Part #
- B39321B3741H110
- JLCPCB Part #
- C3033246
- Package
- SMD-6P,3x3mm
- Description
- 315MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 2.1dB 360kHz Bandwidth 6-SMD, No Lead
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- 5A991g
B39321B3741H110 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part B39321B3741H110 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
B39321B3741H110 symbol, PCB footprint from the free EasyEDA PCB design tool.
B39321B3741H110 datasheets or manufacturer documentation.
Datasheet: B39321B3741H110 Datasheet (PDF)
Minimum: 458
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
B39431B3710U410
QUALCOMM (RF FRONT-END (RFFE) FILTERS)
$2.421
-
B39162B3520U410
QUALCOMM (RF FRONT-END (RFFE) FILTERS)
$1.014
-
B39321B3741H110
QUALCOMM (RF FRONT-END (RFFE) FILTERS)
$0.0365
-
B39162B2618P810
QUALCOMM (RF FRONT-END (RFFE) FILTERS)
$0.8925
-
B39871B4377P810
QUALCOMM (RF FRONT-END (RFFE) FILTERS)
$0.0365
-
B39921B2616P810
QUALCOMM (RF FRONT-END (RFFE) FILTERS)
$1.521