This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVY160ARA100MD55G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVY160ARA100MD55G
JLCPCB Part #
C3028952
Package
-
Description
-55℃~+105℃ 1000hrs@105℃ 10uF 16V 4mm 5.2mm 60mA@100kHz ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 95

Full Reel: 900

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1178
50+ $0.0945
150+ $0.0828
500+ $0.0741
2500+ $0.0670
4500+ $0.0635

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons