
* Images are for reference only
VHF060303HQ18NKT
Extended
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- VHF060303HQ18NKT
- JLCPCB Part #
- C381788
- Package
- 0201
- Description
- 13@500MHz 140mA 18nH 1Ω 3GHz Multilayer inductor ±10% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14000
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 14000
In-stock Item Pricing
Qty Unit Price
1+
$0.0041
1000+
$0.0032
3000+
$0.0027
15000+
$0.0022
45000+
$0.0020
105000+
$0.0018
Related Products
Welcome back, may I help you?