This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MM1Z2V7W

Extended
Manufacturer
Shandong Jingdao Microelectronics
MFR.Part #
MM1Z2V7W
JLCPCB Part #
C3019279
Package
SOD-123W
Description
1 Independent 110Ω 120uA@1V 2.5V~2.9V 2.7V 500mW ±5% SOD-123W Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 900

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 900

In-stock Item Pricing

Qty Unit Price
1+ $0.0166
500+ $0.0129
3000+ $0.0109
6000+ $0.0097
24000+ $0.0086
51000+ $0.0080

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons