



TB120S
- Manufacturer
- MFR.Part #
- TB120S
- JLCPCB Part #
- C382763
- Package
- MBS
- Description
- -55℃~+150℃ 1.1V@1.0A 100uA@200V 1A 200A 220V Single-Phase Rectifier MBS Bridge Rectifiers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | Shandong Jingdao Microelectronics | |
| Package | MBS | |
| Voltage - Forward(Vf@If) | 1.1V@1.0A | |
| Type | Single-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Voltage - DC Reverse(Vr) | 220V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 100uA@200V |

* Images are for reference only
TB120S
Extended- Manufacturer
- MFR.Part #
- TB120S
- JLCPCB Part #
- C382763
- Package
- MBS
- Description
- -55℃~+150℃ 1.1V@1.0A 100uA@200V 1A 200A 220V Single-Phase Rectifier MBS Bridge Rectifiers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TB120S
Extended- Manufacturer
- MFR.Part #
- TB120S
- JLCPCB Part #
- C382763
- Package
- MBS
- Description
- -55℃~+150℃ 1.1V@1.0A 100uA@200V 1A 200A 220V Single-Phase Rectifier MBS Bridge Rectifiers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TB120S Specifications
TB120S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | Shandong Jingdao Microelectronics | |
| Package | MBS | |
| Voltage - Forward(Vf@If) | 1.1V@1.0A | |
| Type | Single-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Voltage - DC Reverse(Vr) | 220V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 100uA@200V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TB120S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TB120S Documents
TB120S datasheets or manufacturer documentation.
Datasheet: TB120S Datasheet (PDF)
TB120S Schematic Symbol & PCB Footprint
The TB120S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.