
* Images are for reference only
C82333J3AD4R8LC
Extended
- Manufacturer
- SRD(Shenzhen Sincerity Tech)
- MFR.Part #
- C82333J3AD4R8LC
- JLCPCB Part #
- C3018853
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 1kV 33nF ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 76
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 76
In-stock Item Pricing
Qty Unit Price
1+
$0.1477
50+
$0.1183
250+
$0.0960
500+
$0.0849
2500+
$0.0762
5000+
$0.0717
Related Products
Welcome back, may I help you?