
* Images are for reference only
IPD95R450P7
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPD95R450P7
- JLCPCB Part #
- C3013880
- Package
- TO-252-3
- Description
- -55℃~+150℃ 1 N-channel 1.053nF 104W 14A 16pF 3.5V 35nC@10V 450mΩ@10V 950V N-Channel TO-252-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9445
10+
$1.9010
30+
$1.8720
100+
$1.7544
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?