
* Images are for reference only
3517
Extended
- Manufacturer
- Keystone
- MFR.Part #
- 3517
- JLCPCB Part #
- C3029536
- Package
- 插件,P=6.76mm
- Description
- 5mm Clip Cylindrical 插件,P=6.76mm Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.5194
10+
$0.4178
30+
$0.3742
100+
$0.3210
500+
$0.2710
1000+
$0.2565
Related Products
Welcome back, may I help you?