
* Images are for reference only
1262
Extended
- Manufacturer
- Keystone
- MFR.Part #
- 1262
- JLCPCB Part #
- C5478117
- Package
- -
- Description
- 1 15A 6.4mm Brass Tin - SMD Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5170
200+
$0.2072
500+
$0.1991
1000+
$0.1959
Welcome back, may I help you?