
* Images are for reference only
350765-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 350765-4
- JLCPCB Part #
- C573973
- Package
- Plugin,P=6.35mm
- Description
- 15P 3 3x5P 5 6.35mm 6.35mm Through Hole 插件,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 126
Minimum: 1
Full Reel: 78
$0.01
Add To List
Available Order Qty: 126
In-stock Item Pricing
Qty Unit Price
1+
$2.1420
10+
$1.8178
30+
$1.6146
100+
$1.4065
500+
$1.3130
1000+
$1.2726
Related Products
Welcome back, may I help you?