
* Images are for reference only
350714-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 350714-1
- JLCPCB Part #
- C498586
- Package
- Plugin,P=6.35mm
- Description
- -40℃~+105℃ 12A 15P 3 3x5P 5 6.35mm 6.35mm 600V PA Phosphor bronze Through Hole Tin UL94V-0 插件,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 780
Minimum: 1
Full Reel: 78
$0.01
Add To List
Available Order Qty: 780
In-stock Item Pricing
Qty Unit Price
1+
$1.3903
10+
$1.1632
30+
$1.0391
78+
$0.8990
468+
$0.8361
1014+
$0.8087
2028+
$0.7991
3978+
$0.7926
Related Products
Welcome back, may I help you?