
* Images are for reference only
583631-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 583631-1
- JLCPCB Part #
- C17299515
- Package
- P=3.96mm
- Description
- -55℃~+105℃ 3.96mm 3.96mm P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.0919
300+
$17.1950
600+
$16.6197
900+
$16.3369
Related Products