This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMDJ8.5A

Extended
Manufacturer
MDD(Microdiode Semiconductor)
MFR.Part #
SMDJ8.5A
JLCPCB Part #
C2994165
Package
SMC
Description
-65℃~+150℃ 10.4V 14.4V 208.3A 20uA 3kW 8.5V TVS Unidirectional SMC ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3872
200+ $0.1499
500+ $0.1446
1000+ $0.1420

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons