
* Images are for reference only
TC0525F2001T5G
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- TC0525F2001T5G
- JLCPCB Part #
- C2989151
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 150V 2kΩ Thin Film Resistor ±1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1280
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0090
500+
$0.0070
1500+
$0.0060
5000+
$0.0052
25000+
$0.0046
50000+
$0.0043
Related Products
Welcome back, may I help you?