
* Images are for reference only
TC0325F6041T5F
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- TC0325F6041T5F
- JLCPCB Part #
- C2989129
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 6.04kΩ 75V Thin Film Resistor ±1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 845
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0138
500+
$0.0106
1500+
$0.0089
5000+
$0.0078
25000+
$0.0069
50000+
$0.0064
Related Products
Welcome back, may I help you?