
* Images are for reference only
TC0325B3602T5F
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- TC0325B3602T5F
- JLCPCB Part #
- C2988959
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 36kΩ 75V Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 331
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0342
200+
$0.0271
600+
$0.0231
5000+
$0.0207
10000+
$0.0187
20000+
$0.0176
Related Products
Welcome back, may I help you?