
* Images are for reference only
3225-24-20-10-10/A
Extended
- Manufacturer
- Suzhou Liming Elec
- MFR.Part #
- 3225-24-20-10-10/A
- JLCPCB Part #
- C2981671
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 20pF 24MHz Crystal Oscillator ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 112
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1002
50+
$0.0798
150+
$0.0697
500+
$0.0620
3000+
$0.0507
6000+
$0.0476
Related Products
Welcome back, may I help you?