
* Images are for reference only
VLMG3100-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLMG3100-GS08
- JLCPCB Part #
- C2979798
- Package
- SMD3528-2P
- Description
- -40℃~+100℃ 120° 16mcd 2.2V 20mA 562nm~575nm 565nm 56mW Top-mount Water Clear Yellow Green SMD3528-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1456
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1448
In-stock Item Pricing
Qty Unit Price
1+
$0.1431
50+
$0.1144
150+
$0.1001
1500+
$0.0895
3000+
$0.0809
4500+
$0.0766
Welcome back, may I help you?