
* Images are for reference only
GD25B256EYFGR
Extended
- Manufacturer
- GigaDevice Semicon Beijing
- MFR.Part #
- GD25B256EYFGR
- JLCPCB Part #
- C2976329
- Package
- WSON-8-EP(6x8)
- Description
- -40℃~+85℃ 133MHz 2.7V~3.6V 256Mbit WSON-8-EP(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1672
10+
$2.6998
30+
$2.4220
100+
$2.1409
500+
$2.0108
1000+
$1.9530
Related Products
Welcome back, may I help you?