
* Images are for reference only
GD25Q32ENIGR
Extended
- Manufacturer
- GigaDevice Semicon Beijing
- MFR.Part #
- GD25Q32ENIGR
- JLCPCB Part #
- C2976325
- Package
- USON-8(3x4)
- Description
- -40℃~+85℃ 100,000 Cycles 133MHz 2.7V~3.6V 20 Years 32Mbit 40uA SPI USON-8(3x4) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6182
10+
$0.4961
30+
$0.4367
100+
$0.3757
500+
$0.3404
1000+
$0.3211
Related Products
Welcome back, may I help you?