This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AD-BZT52B5V6S

Extended
Manufacturer
Jiangsu Changjing Electronics Technology Co., Ltd.
MFR.Part #
AD-BZT52B5V6S
JLCPCB Part #
C2975599
Package
SOD-323
Description
-55℃~+150℃ 1 Independent 1uA@2V 200mW 400Ω 40Ω 5.49V~5.71V 5.61V SOD-323 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 253

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 251

In-stock Item Pricing

Qty Unit Price
1+ $0.0373
100+ $0.0296
300+ $0.0257
3000+ $0.0228
6000+ $0.0204
9000+ $0.0193

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons