
* Images are for reference only
334724801
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 334724801
- JLCPCB Part #
- C505066
- Package
- P=3.5mm
- Description
- -40℃~+125℃ 2 2x4P 3.5mm 4 6mm Black Locking Without Fins P=3.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0230
10+
$0.8297
30+
$0.7330
280+
$0.6380
560+
$0.5800
1120+
$0.5510
Related Products
Welcome back, may I help you?