
* Images are for reference only
CY7C128A-25VC
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY7C128A-25VC
- JLCPCB Part #
- C2959685
- Package
- BSOJ-24
- Description
- 0℃~+70℃ 120mA 16Kbit 20mA 25ns 4.5V~5.5V Parallel Port (Parallel) BSOJ-24 SRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 31
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3154
200+
$0.1221
500+
$0.1177
1000+
$0.1156
Welcome back, may I help you?