
* Images are for reference only
CY7C1399BN-15VXA
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY7C1399BN-15VXA
- JLCPCB Part #
- C2959664
- Package
- BSOJ-28
- Description
- -40℃~+85℃ 15ns 256Kbit 3V~3.6V 500uA 50mA Parallel Port (Parallel) BSOJ-28 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 405
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1484
1000+
$0.0575
2025+
$0.0554
4050+
$0.0545
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?