
* Images are for reference only
S29GL064S70TFI060
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- S29GL064S70TFI060
- JLCPCB Part #
- C2959450
- Package
- TFSOP-48
- Description
- -40℃~+85℃ 100,000 cycles 2.7V~3.6V 20 Years 33MHz 40uA 64Mbit TFSOP-48 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991b1a
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9933
10+
$4.8744
30+
$4.7957
100+
$4.7154
Related Products

S29GL064S70TFI063
Infineon/Cypress Semicon
$5.7417

S29GL064S70TFI040
Infineon/Cypress Semicon
$4.2577

S29GL064S70TFI010
Infineon/Cypress Semicon
$4.2577

S29JL064J55TFI003
Infineon/Cypress Semicon
$0.5060

S29AL016J55BFIR20
Infineon/Cypress Semicon
$0.1812

S29JL032J60TFI020
Infineon/Cypress Semicon
$0.3410
Welcome back, may I help you?