
* Images are for reference only
S29GL512T11DHIV10
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- S29GL512T11DHIV10
- JLCPCB Part #
- C2959140
- Package
- LBGA-64
- Description
- -40℃~+105℃ 100,000 cycles 100uA 2.7V~3.6V 20 Years 33MHz 512Mbit Parallel LBGA-64 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 520
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7251
200+
$0.2820
520+
$0.2724
1040+
$0.2659
Related Products

S29GL512S11DHIV10
Infineon/Cypress Semicon
$9.2731

S29GL512S11DHIV10
Infineon/Cypress Semicon
$0.6929

S29GL512T11FHIV10
Infineon/Cypress Semicon
$15.2543

S29GL01GS12FHIV13
Infineon/Cypress Semicon
$0.9684

S29GL256P10FFI010
Infineon/Cypress Semicon
$12.1541

S29GL01GT10DHI020
Infineon/Cypress Semicon
$1.0522
Welcome back, may I help you?