
* Images are for reference only
S29WS512P0SBFW000
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- S29WS512P0SBFW000
- JLCPCB Part #
- C2959083
- Package
- VFBGA-84
- Description
- -25℃~+85℃ 1.7V~1.95V 100,000 cycles 104MHz 20 Years 20uA 512Mbit VFBGA-84 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5393
200+
$0.5960
500+
$0.5750
1000+
$0.5653
Related Products

S29WS512P0SBFW003
Infineon/Cypress Semicon
$2.8217

S29WS128P0SBFW000
Infineon/Cypress Semicon
$1.0838

S29NS512P0SBJW000
Infineon/Cypress Semicon
$1.4860

S29WS256PABBFW000
Infineon/Cypress Semicon
$1.0143

S29WS256P0SBFW000
Infineon/Cypress Semicon
$0.8528

S29WS256P0LBFW000
Infineon/Cypress Semicon
$1.0143
Welcome back, may I help you?