This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S6J324CKSMSE2000A

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
S6J324CKSMSE2000A
JLCPCB Part #
C2958900
Package
LQFP-208-EP(28x28)
Description
-40℃~+105℃ 1.15V~5.5V 120 2.112MB 240MHz 32 Bit 512KB ARM Cortex-R5F Built-in FLASH LQFP-208-EP(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 360

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4097
200+ $0.9328
360+ $0.9007
1080+ $0.8846

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons