
* Images are for reference only
Q07B1D221KN0B0F0N0
Extended
- Manufacturer
- STE(Songtian Elec)
- MFR.Part #
- Q07B1D221KN0B0F0N0
- JLCPCB Part #
- C2958826
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 220pF 250V、400V CQC、CUL、KTL Y1 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.0456
100+
$0.0361
500+
$0.0313
1000+
$0.0278
5000+
$0.0249
10000+
$0.0234
Related Products
Welcome back, may I help you?