This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74FCT162823ETPVCT

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
74FCT162823ETPVCT
JLCPCB Part #
C2958719
Package
SSOP-56
Description
-40℃~+85℃ 1.5ns 24mA 24mA 2ns 4.5V~5.5V 4.5pF 5uA 6ns@5V,50pF 74FCT Series Asynchronous Reset Tri-State SSOP-56 Flip Flops
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1860
200+ $0.0720
500+ $0.0694
1000+ $0.0683
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons