This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CD74FCT162823ATMT

Extended
Manufacturer
Texas Instruments
MFR.Part #
CD74FCT162823ATMT
JLCPCB Part #
C3827045
Package
SSOP-56
Description
-40℃~+85℃ 2 20ns@5V,300pF 24mA 24mA 2ns 4.5V~5.5V 4.5pF 4ns 500uA 9 Asynchronous Rising Edge Tri-State SSOP-56 Flip Flops
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6956
200+ $1.0433
500+ $1.0065
1000+ $0.9889

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons