
* Images are for reference only
CY7B9911V-7JXC
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY7B9911V-7JXC
- JLCPCB Part #
- C2958086
- Package
- PLCC-32(11.4x11.4)
- Description
- 0℃~+70℃ 110MHz 2.97V~3.63V PLCC-32(11.4x11.4) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8352
200+
$0.3245
500+
$0.3132
1000+
$0.3068
Related Products
Welcome back, may I help you?