This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S26KS128SDABHI030

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
S26KS128SDABHI030
JLCPCB Part #
C2944526
Package
VBGA-24
Description
-40℃~+85℃ 1.8V~3V 100,000 cycles 128Mbit 166MHz 20 Years 25uA VBGA-24 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 1690

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5831
200+ $0.2255
500+ $0.2191
1000+ $0.2143
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons