
* Images are for reference only
CY15B256J-SXE
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY15B256J-SXE
- JLCPCB Part #
- C2957981
- Package
- SOIC-8
- Description
- -40℃~+125℃ 10,000,000,000,000 Cycles 121 Years 12uA 1mA 256Kbit 2V~3.6V 3.4MHz 500uA I2C SOIC-8 FRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 485
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5500
10+
$11.1470
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?