
* Images are for reference only
CY62128DV30LL-70ZXIT
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY62128DV30LL-70ZXIT
- JLCPCB Part #
- C2956707
- Package
- TFSOP-32
- Description
- -40℃~+85℃ 1.5uA 10mA 1Mbit 2.2V~3.6V 70ns Parallel Port (Parallel) TFSOP-32 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2118
200+
$0.0821
500+
$0.0792
1000+
$0.0777
Related Products

CY62128DV30LL-70ZAIT
Infineon/Cypress Semicon
$0.0958

CY62128DV30LL-70ZXI
Infineon/Cypress Semicon
$0.2098

CY62128DV30LL-70ZRI
Infineon/Cypress Semicon
$0.2060

CY62128EV30LL-45ZXI
Infineon/Cypress Semicon
$5.3673

CY7C109B-15ZXC
Infineon/Cypress Semicon
$0.1025

CY7C109BN-20ZXC
Infineon/Cypress Semicon
$0.1025
Welcome back, may I help you?