This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY62136VLL-55ZI

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CY62136VLL-55ZI
JLCPCB Part #
C2956675
Package
TSOPII-44
Description
-40℃~+85℃ 15uA 2.7V~3.6V 20mA 2Mbit 55ns Parallel Port (Parallel) TSOPII-44 SRAM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3094
200+ $0.1198
500+ $0.1156
1000+ $0.1135
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons