
* Images are for reference only
CY62146CV30LL-70BAIT
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY62146CV30LL-70BAIT
- JLCPCB Part #
- C2956636
- Package
- -
- Description
- -40℃~+85℃ 12mA 2.7V~3.3V 4Mbit 70ns 7uA Parallel Port (Parallel) - SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2043
200+
$0.0790
500+
$0.0763
1000+
$0.0749
Related Products

CY62147CV30LL-70BAIT
Infineon/Cypress Semicon
$0.3006

CY62136CV30LL-70BAIT
Infineon/Cypress Semicon
$0.1079

CY62146CV30LL-70BAI
Infineon/Cypress Semicon
$0.2043

CY62157EV30LL-55SXE
Infineon/Cypress Semicon
$0.9151

CY7C14702BC
Infineon/Cypress Semicon
$11.5058

CY7C194-25SC
Infineon/Cypress Semicon
$0.0964
Welcome back, may I help you?