
* Images are for reference only
CY62146DV30LL-55ZSXIT
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY62146DV30LL-55ZSXIT
- JLCPCB Part #
- C2956631
- Package
- TSOPII-44
- Description
- -40℃~+85℃ 15mA 2.2V~3.6V 4Mbit 55ns 8uA Parallel Port (Parallel) TSOPII-44 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5154
200+
$0.1991
500+
$0.1927
1000+
$0.1895
Related Products
Welcome back, may I help you?