
* Images are for reference only
CY62147DV18LL-70BVI
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY62147DV18LL-70BVI
- JLCPCB Part #
- C2956601
- Package
- VFBGA-48
- Description
- -40℃~+85℃ 1.65V~2.25V 10mA 12uA 4Mbit 70ns Parallel Port (Parallel) VFBGA-48 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1754
200+
$0.0680
500+
$0.0656
1000+
$0.0643
Related Products

CY62147DV18LL-70BVIT
Infineon/Cypress Semicon
$0.1774

CY62167DV18LL-70BVI
Infineon/Cypress Semicon
$0.4183

CY62147CV18LL-70BAI
Infineon/Cypress Semicon
$0.2043

CY7C1061GE30-10BVXIT
Infineon/Cypress Semicon
$3.1800

CY7C1061GE18-15BVXIT
Infineon/Cypress Semicon
$3.1800

CY62167DV20L-70BVI
Infineon/Cypress Semicon
$0.4183
Welcome back, may I help you?