
* Images are for reference only
STK14C88-3WF45
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- STK14C88-3WF45
- JLCPCB Part #
- C2956582
- Package
- DIP-32
- Description
- 0℃~+70℃ 256Kbit 4.5V~5.5V Parallel Port (Parallel) DIP-32 nvSRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 55
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7498
220+
$0.2906
495+
$0.2810
990+
$0.2762
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?