
* Images are for reference only
CY7C09269V-7AXCKJ
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY7C09269V-7AXCKJ
- JLCPCB Part #
- C2956102
- Package
- LQFP-100(14x14)
- Description
- 0℃~+70℃ 10uA 155mA 256Kbit 3V~3.6V 7.5ns Parallel Port (Parallel) LQFP-100(14x14) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5046
200+
$0.9698
500+
$0.9361
1000+
$0.9184
Related Products
Welcome back, may I help you?