
* Images are for reference only
CY7C1011CV33-15ZXC
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY7C1011CV33-15ZXC
- JLCPCB Part #
- C2956052
- Package
- SOIC-32
- Description
- 0℃~+70℃ 10mA 15ns 2Mbit 3V~3.6V 80mA Parallel Port (Parallel) SOIC-32 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2033
200+
$0.0787
500+
$0.0760
1000+
$0.0745
Related Products

CY7C1011CV33-12ZXC
Infineon/Cypress Semicon
$0.2033

CY7C1021CV33-15ZXC
Infineon/Cypress Semicon
$0.1657

CY7C1011CV33-10ZXC
Infineon/Cypress Semicon
$0.4046

CY62148DV30L-55SXIT
Infineon/Cypress Semicon
$0.2312

CY62128ELL-55SXET
Infineon/Cypress Semicon
$0.5748

CY62148G30-45SXIT
Infineon/Cypress Semicon
$0.5427
Welcome back, may I help you?