
* Images are for reference only
CY7C1021CV33-10VC
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY7C1021CV33-10VC
- JLCPCB Part #
- C2955938
- Package
- BSOJ-44
- Description
- 0℃~+70℃ 10ns 1Mbit 2.97V~3.63V 5mA 90mA Parallel Port (Parallel) BSOJ-44 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 17
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1268
200+
$0.0491
500+
$0.0475
1000+
$0.0465
Related Products

CY7C1021CV33-12VC
Infineon/Cypress Semicon
$0.1617

CY7C1021CV33-10ZC
Infineon/Cypress Semicon
$0.1791

CY7C1021BV33-10VC
Infineon/Cypress Semicon
$0.2652

CY7C1041G30-10VXI
Infineon/Cypress Semicon
$8.4931

CY7C1041BNV33L-12VXC
Infineon/Cypress Semicon
$0.8260

CY7C1021BNV33L-15VXI
Infineon/Cypress Semicon
$0.2178
Welcome back, may I help you?