This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY7C107B-25VC

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CY7C107B-25VC
JLCPCB Part #
C2955734
Package
BSOJ-28
Description
0℃~+70℃ 1Mbit 25ns 2mA 4.5V~5.5V 70mA Parallel Port (Parallel) BSOJ-28 SRAM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0340
200+ $0.4014
500+ $0.3870
1000+ $0.3806
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons