This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY7C1351B-100AI

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CY7C1351B-100AI
JLCPCB Part #
C2955521
Package
LQFP-100(14x20)
Description
-40℃~+85℃ 3.135V~3.465V 350mA 4.5Mbit 5mA 8.5ns Parallel Port (Parallel) LQFP-100(14x20) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6936
200+ $0.2681
500+ $0.2601
1000+ $0.2553
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons