
* Images are for reference only
CY7C1367A-166ACT
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY7C1367A-166ACT
- JLCPCB Part #
- C2955334
- Package
- LQFP-100(14x20)
- Description
- 0℃~+70℃ 10mA 3.135V~3.465V 3.5ns 425mA 9Mbit Parallel Port (Parallel) LQFP-100(14x20) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6130
200+
$0.2372
500+
$0.2291
1000+
$0.2259
Related Products

CY7C1362A-166ACT
Infineon/Cypress Semicon
$0.6179

CY7C1367A-166AC
Infineon/Cypress Semicon
$0.6130

CY7C1347C-166ACT
Infineon/Cypress Semicon
$0.3262

CY7C1354A-200AC
Infineon/Cypress Semicon
$0.6759

CY7C1328G-133AXIKJ
Infineon/Cypress Semicon
$0.4937

IS61LF12836EC-6.5TQLI
ISSI(Integrated Silicon Solution)
$8.6883
Welcome back, may I help you?