
* Images are for reference only
CY7C1472BV33-167ZXI
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY7C1472BV33-167ZXI
- JLCPCB Part #
- C2955077
- Package
- FBGA-165(15x17)
- Description
- -40℃~+85℃ 120mA 3.3V 3.4ns 450mA 72Mbit Parallel Port (Parallel) FBGA-165(15x17) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1290
200+
$4.6946
500+
$4.5291
1000+
$4.4472
Related Products
Welcome back, may I help you?