
* Images are for reference only
CY7C199C-15ZXCT
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY7C199C-15ZXCT
- JLCPCB Part #
- C2954949
- Package
- TSSOP-28
- Description
- 0℃~+70℃ 15ns 256Kbit 4.5V~5.5V 500uA 80mA Parallel Port (Parallel) TSSOP-28 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0646
5000+
$0.0251
12500+
$0.0241
25000+
$0.0237
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?